TMOV14RP140ML2T7
vs
TMOV14RP140E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Circuit RMS Voltage-Max |
140 V
|
140 V
|
Energy Absorbing Capacity-Max |
55 J
|
55 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
17 mm
|
22 mm
|
Package Length |
17 mm
|
17 mm
|
Package Style |
PCB Mount
|
Radial
|
Package Width |
9 mm
|
9 mm
|
Packing Method |
TR
|
Bulk
|
Rated Temperature |
85 °C
|
85 °C
|
Reference Standard |
CUL; IEC; UL; VDE
|
CUL; IEC; TUV; UL
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
SURGE PROTECTION
|
|
Working Voltage |
180 V
|
180 V
|
Base Number Matches |
1
|
4
|
Package Description |
|
ROHS COMPLIANT
|
Package Shape |
|
DISK PACKAGE
|
|
|
|
Compare TMOV14RP140ML2T7 with alternatives
Compare TMOV14RP140E with alternatives