TMOV14RP140E vs TMOV14R140EL1T1 feature comparison

TMOV14RP140E Littelfuse Inc

Buy Now Datasheet

TMOV14R140EL1T1 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown unknown
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 55 J 55 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 22 mm
Package Length 17 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 9 mm
Packing Method Bulk TR
Rated Temperature 85 °C
Reference Standard CUL; IEC; TUV; UL
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 180 V 240 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00