TMM-105-01-F-S-002 vs TMM-104-06-S-S-SM-P-FR feature comparison

TMM-105-01-F-S-002 Samtec Inc

Buy Now Datasheet

TMM-104-06-S-S-SM-P-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant unknown
Additional Feature POLARIZED
Body Breadth 0.078 inch
Body Depth 0.059 inch
Body Length 0.395 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 3u inch
Rated Current (Signal) 3.2 A
Reference Standard UL
Terminal Length 0.138 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 4
Base Number Matches 1 1

Compare TMM-105-01-F-S-002 with alternatives

Compare TMM-104-06-S-S-SM-P-FR with alternatives