TMM-104-06-S-S-SM-P-FR vs TMM-104-06-H-S-SM-P-TR feature comparison

TMM-104-06-S-S-SM-P-FR Samtec Inc

Buy Now Datasheet

TMM-104-06-H-S-SM-P-TR Samtec Inc

Buy Now Datasheet
Active Active
SAMTEC INC SAMTEC INC
unknown compliant
BOARD CONNECTOR BOARD CONNECTOR
1 1
Yes
0.078 inch
0.109 inch
0.316 inch
MALE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
LIQUID CRYSTAL POLYMER
NO
0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO
LOCKING
STRAIGHT
BOARD
ONE
2
1
125 °C
-55 °C
GENERAL PURPOSE
STAGGERED
30u inch
3.2 A
UL
4 mm
SURFACE MOUNT
4
94V-0

Compare TMM-104-06-S-S-SM-P-FR with alternatives

Compare TMM-104-06-H-S-SM-P-TR with alternatives