TMK063B221MP vs AU013D221MA72A feature comparison

TMK063B221MP TAIYO YUDEN

Buy Now Datasheet

AU013D221MA72A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD AVX CORP
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.33 mm
Length 0.6 mm 0.6 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0201 0201
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND

Compare TMK063B221MP with alternatives

Compare AU013D221MA72A with alternatives