Part Details for TMK063B221MP by TAIYO YUDEN
Overview of TMK063B221MP by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK063B221MP
TMK063B221MP CAD Models
TMK063B221MP Part Data Attributes
|
TMK063B221MP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK063B221MP
TAIYO YUDEN
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.3 mm |
Alternate Parts for TMK063B221MP
This table gives cross-reference parts and alternative options found for TMK063B221MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK063B221MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/221MX50201T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Tecate Group | TMK063B221MP vs CMC-025/221MX50201T |
AU013D221MA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Kyocera AVX Components | TMK063B221MP vs AU013D221MA79A |
SCM04D221MANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Surge Components Inc | TMK063B221MP vs SCM04D221MANC |
C0201X5R250-221MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | VENKEL LTD | TMK063B221MP vs C0201X5R250-221MPR |
CM03X5R221M25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | KYOCERA Corporation | TMK063B221MP vs CM03X5R221M25AB |
C0201X5R250-221MSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | VENKEL LTD | TMK063B221MP vs C0201X5R250-221MSNR |
CM03X5R221M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK063B221MP vs CM03X5R221M25AT |
02012B221M8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | YAGEO Corporation | TMK063B221MP vs 02012B221M8B20D |
SCM04D221MANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Surge Components Inc | TMK063B221MP vs SCM04D221MANI |
AU013D221MA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Kyocera AVX Components | TMK063B221MP vs AU013D221MA72A |