TMCP0J156MTRF vs TAJR156M006HNJ feature comparison

TMCP0J156MTRF Hitachi Chemical Co America Ltd

Buy Now Datasheet

TAJR156M006HNJ Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HOLY STONE POLYTECH CO LTD AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0019 mA 0.0009 mA
Manufacturer Series TMCP
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.12 0.08
Terminal Shape J BEND J BEND
Base Number Matches 3 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 4100 mΩ
Height 1.2 mm
JESD-609 Code e0
Length 2.05 mm
Package Style SMT
Ripple Current 46 mA
Terminal Finish TIN LEAD
Width 1.3 mm

Compare TAJR156M006HNJ with alternatives