TAJR156M006HNJ vs 292D156X06R3R4W035 feature comparison

TAJR156M006HNJ Kyocera AVX Components

Buy Now Datasheet

292D156X06R3R4W035 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 0805 , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4100 mΩ 3500 mΩ
Height 1.2 mm 1.2 mm
JESD-609 Code e0 e4
Leakage Current 0.0009 mA
Length 2.05 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 46 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish TIN LEAD Gold (Au)
Terminal Shape J BEND WRAPAROUND
Width 1.3 mm 1.3 mm
Base Number Matches 1 2

Compare TAJR156M006HNJ with alternatives

Compare 292D156X06R3R4W035 with alternatives