TMCP0J156MTRF vs PCT15/6XLM feature comparison

TMCP0J156MTRF Hitachi Chemical Co America Ltd

Buy Now Datasheet

PCT15/6XLM Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HOLY STONE POLYTECH CO LTD NEMCO ELECTRONICS CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0019 mA
Manufacturer Series TMCP
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0805 0805
Surface Mount YES
Tan Delta 0.12
Terminal Shape J BEND
Base Number Matches 3 1
ESR 4100 mΩ
Height 1.2 mm
JESD-609 Code e3
Length 2.05 mm
Package Style SMT
Series PCT(6.3 VOLT)LP
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.3 mm

Compare PCT15/6XLM with alternatives