PCT15/6XLM
vs
292D156X06R3R4W035
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
4100 mΩ
3500 mΩ
Height
1.2 mm
1.2 mm
JESD-609 Code
e3
e4
Length
2.05 mm
2 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
PCT(6.3 VOLT)LP
Size Code
0805
0805
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au)
Width
1.3 mm
1.3 mm
Base Number Matches
1
2
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare PCT15/6XLM with alternatives
Compare 292D156X06R3R4W035 with alternatives