TMCGD6SP0010Y vs TMCGD6SP0010Y feature comparison

TMCGD6SP0010Y C&K

Buy Now Datasheet

TMCGD6SP0010Y ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 2.31 mm 2.31 mm
Actuator Type PIN PLUNGER PIN PLUNGER
Body Breadth 10.2 mm 10.2 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 27.7 mm 27.7 mm
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 0.5 A 0.5 A
Contact (DC) Max Rating R Load .5A@125VDC .5A@125VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 125 V 125 V
Electrical Life 350000 Cycle(s) 350000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.74 N 0.74 N
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Pre-Travel-Max 1.42 mm 1.42 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1