TMC2210N0C3 vs LMA1010GMB55 feature comparison

TMC2210N0C3 TRW Inc

Buy Now Datasheet

LMA1010GMB55 LOGIC Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TRW LSI PRODUCTS INC LOGIC DEVICES INC
Package Description DIP, DIP64,.9 PGA, PGA68,11X11
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T64 S-CPGA-P68
JESD-609 Code e0 e0
Number of Terminals 64 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP PGA
Package Equivalence Code DIP64,.9 PGA68,11X11
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE GRID ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL PERPENDICULAR
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 2 1
Part Package Code PGA
Pin Count 68
ECCN Code 3A001.A.2.C
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Boundary Scan NO
Clock Frequency-Max 18.18 MHz
External Data Bus Width 16
Length 29.4386 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Output Data Bus Width 35
Peak Reflow Temperature (Cel) 225
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.81 mm
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 29.4386 mm

Compare TMC2210N0C3 with alternatives

Compare LMA1010GMB55 with alternatives