TMC0EP475KLRH vs 278M2501475KP feature comparison

TMC0EP475KLRH KOA Speer Electronics Inc

Buy Now Datasheet

278M2501475KP Matsuo Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC MATSUO ELECTRIC CO LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
Leakage Current 0.0005 mA 0.0005 mA
Length 2 mm 2 mm
Manufacturer Series TMC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Series TMC(2.5V)
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Shape WRAPAROUND J BEND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes

Compare TMC0EP475KLRH with alternatives

Compare 278M2501475KP with alternatives