TM9166 vs PA960 feature comparison

TM9166 Spectrum Control

Buy Now Datasheet

PA960 MACOM

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP PHOENIX MICROWAVE CORP
Reach Compliance Code compliant unknown
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT MODULE
Gain 22 dB
Input Power-Max (CW) 10 dBm 13 dBm
Operating Frequency-Max 1200 MHz 1200 MHz
Operating Frequency-Min 10 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 2 1

Compare TM9166 with alternatives

Compare PA960 with alternatives