PA960 vs PA978FH feature comparison

PA960 MACOM

Buy Now Datasheet

PA978FH MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHOENIX MICROWAVE CORP PHOENIX MICROWAVE CORP
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 1200 MHz 1000 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER NARROW BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 1

Compare PA960 with alternatives

Compare PA978FH with alternatives