TM9166 vs TM9566 feature comparison

TM9166 Spectrum Microwave

Buy Now Datasheet

TM9566

Part not found

Search for TM9566
Part Life Cycle Code Transferred
Ihs Manufacturer AMPLIFONIX
Package Description CAN4,.3
Reach Compliance Code unknown
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 22 dB
Input Power-Max (CW) 10 dBm
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 1200 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2
Base Number Matches 1

Compare TM9166 with alternatives