TM9166
vs
TM9366
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
AMPLIFONIX
|
|
Package Description |
CAN4,.3
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
I/P POWER-MAX (PEAK)=27DBM
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
22 dB
|
|
Input Power-Max (CW) |
10 dBm
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
1200 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN4,.3
|
|
Power Supplies |
15 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
VSWR-Max |
2
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TM9166 with alternatives