TM8M105M016LSZ vs TCM1C105M8R feature comparison

TM8M105M016LSZ Vishay Intertechnologies

Buy Now Datasheet

TCM1C105M8R Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KYOCERA AVX COMPONENTS CORP
Package Description CHIP CHIP
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature ESR is MEASURED AT 100KHZ,
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ
Height 0.84 mm 0.8 mm
JESD-609 Code e0
Leakage Current 0.0002 mA 0.0005 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.06 0.1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND J BEND
Width 0.84 mm 0.85 mm
Base Number Matches 2 2
Samacsys Manufacturer Kyocera AVX

Compare TM8M105M016LSZ with alternatives

Compare TCM1C105M8R with alternatives