TCM1C105M8R vs TM8M105M016UZB feature comparison

TCM1C105M8R Kyocera AVX Components

Buy Now Datasheet

TM8M105M016UZB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Kyocera AVX
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 0.8 mm 0.84 mm
Leakage Current 0.0005 mA 0.0002 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.1 0.06
Terminal Shape J BEND WRAPAROUND
Width 0.85 mm 0.84 mm
Base Number Matches 2 2
Factory Lead Time 12 Weeks
Additional Feature ESR is MEASURED AT 100KHZ,
ESR 12000 mΩ
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare TCM1C105M8R with alternatives

Compare TM8M105M016UZB with alternatives