TM4C129CNCPDTI3R
vs
TM4C1297NCZADT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TFQFP,
VFBGA,
Reach Compliance Code
compliant
unknown
ECCN Code
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
YES
Address Bus Width
28
Bit Size
32
32
Boundary Scan
YES
NO
CPU Family
CORTEX-M4F
Clock Frequency-Max
25 MHz
25 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G128
S-PBGA-B212
JESD-609 Code
e4
Length
14 mm
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of External Interrupts
Number of I/O Lines
90
140
Number of Serial I/Os
5
Number of Terminals
128
212
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
262144
262144
RAM (words)
256
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1 mm
Speed
120 MHz
120 MHz
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
4
Compare TM4C129CNCPDTI3R with alternatives
Compare TM4C1297NCZADT with alternatives