-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, AES 128-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM4C129CNCPDTI3R-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 128TQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2486 | Buy Now |
DISTI #
595-TM4C129CNCPDTI3R
|
Mouser Electronics | ARM Microcontrollers - MCU Tiva C Series Microcontroller RoHS: Compliant | 0 |
|
$9.2400 / $14.6000 | Order Now |
|
Ameya Holding Limited | 34 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 32BIT 1MB FLASH 128TQFP / Tiva Microcontroller | 5500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TM4C129CNCPDTI3R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C129CNCPDTI3R
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, AES 128-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of I/O Lines | 90 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 128 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
RAM (words) | 256 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TM4C129CNCPDTI3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C129CNCPDTI3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C1292NCPDTT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129CNCPDTI3R vs TM4C1292NCPDTT |
TM4C129CNCPDTIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129CNCPDTI3R vs TM4C129CNCPDTIR |
TM4C1290NCPDTI3 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129CNCPDTI3R vs TM4C1290NCPDTI3 |
TM4C1290NCPDTI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129CNCPDTI3R vs TM4C1290NCPDTI |
TM4C1292NCPDTI3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII 128-TQFP -40 to 85 | Texas Instruments | TM4C129CNCPDTI3R vs TM4C1292NCPDTI3R |
TM4C129DNCPDTTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129CNCPDTI3R vs TM4C129DNCPDTTR |
TM4C129CNCPDTI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129CNCPDTI3R vs TM4C129CNCPDTI |
TM4C129DNCPDTI3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES 128-TQFP -40 to 85 | Texas Instruments | TM4C129CNCPDTI3R vs TM4C129DNCPDTI3 |
TM4C129CNCPDTT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129CNCPDTI3R vs TM4C129CNCPDTT |
TM4C1292NCPDTTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129CNCPDTI3R vs TM4C1292NCPDTTR |