TM476M1V vs GUR047M035 feature comparison

TM476M1V Man Yue Technology Holdings Ltd

Buy Now Datasheet

GUR047M035 Gemmy Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 5 mm 5 mm
Manufacturer Series TM(35V) GUR(35V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series TM(35V) GUR(35V)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare TM476M1V with alternatives

Compare GUR047M035 with alternatives