TM476M1V
Man Yue Technology Holdings Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF

Overview of TM476M1V by Man Yue Technology Holdings Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TM476M1V by Man Yue Technology Holdings Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM476M1V by Man Yue Technology Holdings Ltd

TM476M1V
Man Yue Technology Holdings Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAN YUE ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
5 mm
Manufacturer Series
TM(35V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
TM(35V)
Terminal Pitch
3.5 mm
Want to compare parts?
  1. TM476M1V
    Man Yue Technology Holdings Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF
    VS

Alternate Parts for TM476M1V

This table gives cross-reference parts and alternative options found for TM476M1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM476M1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GUR047M035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Gemmy Electronics Co Ltd TM476M1V vs GUR047M035
SM476M1V Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Man Yue Technology Holdings Ltd TM476M1V vs SM476M1V
35MS547MEFCTZ8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation TM476M1V vs 35MS547MEFCTZ8X5
UMW1V470MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation TM476M1V vs UMW1V470MDD1AE
35MS547MCE8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation TM476M1V vs 35MS547MCE8X5
UMA1V470MDD1BA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation TM476M1V vs UMA1V470MDD1BA
35MS547MTZ8X5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation TM476M1V vs 35MS547MTZ8X5
UMA1V470MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation TM476M1V vs UMA1V470MDD1CA
UMW1V470MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation TM476M1V vs UMW1V470MDD1CA
SE1V476M08005FS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics TM476M1V vs SE1V476M08005FS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM476M1V by Man Yue Technology Holdings Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM476M1V by Man Yue Technology Holdings Ltd

Select Manufacturer
Which Manufacturer of TM476M1V would you like to use for your alert(s)?
  • Please alert me when TM476M1V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM476M1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM476M1V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM476M1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM476M1V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM476M1V by Man Yue Technology Holdings Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: