TM4
vs
G1GFF4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GENERAL DIODE CORP
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
1.1 V
Number of Elements
1
1
Number of Phases
1
1
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
50 V
400 V
Surface Mount
NO
YES
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Breakdown Voltage-Min
400 V
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
30 A
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Reverse Test Voltage
400 V
Terminal Form
FLAT
Terminal Position
DUAL
Compare TM4 with alternatives
Compare G1GFF4 with alternatives