TM4
vs
G1A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL DIODE CORP
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
Number of Elements
1
1
Number of Phases
1
1
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Base Number Matches
2
4
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Additional Feature
PATENTED DEVICE
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AP
JESD-30 Code
E-LALF-W2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Recovery Time-Max
1.5 µs
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Compare TM4 with alternatives