TLW-108-05-G-S-01 vs 1241150-7 feature comparison

TLW-108-05-G-S-01 Samtec Inc

Buy Now Datasheet

1241150-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC TE Connectivity
Additional Feature POLARIZED BLISTER PACK
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.06 inch 0.174 inch
Body Length 0.8 inch 0.7 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED PCT-POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 5 A
Terminal Length 0.17 inch
Terminal Pitch 0.1 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 7 7
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 20 Weeks
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
DIN Conformance NO
Durability 150 Cycles
EMI Shielded NO
Empty Shell NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
MIL Conformance NO
Mains Connector Rating 5A
Number of Ports 1
Panel Mount NO
Plating Thickness 31.5u inch
Reference Standard UL
UL Flammability Code 94V-0

Compare TLW-108-05-G-S-01 with alternatives

Compare 1241150-7 with alternatives