1241150-7 vs 75160-102-07 feature comparison

1241150-7 TE Connectivity

Buy Now Datasheet

75160-102-07 Amphenol FCi

Buy Now Datasheet
Yes
Yes
Active Obsolete
TE CONNECTIVITY LTD FCI
ROHS COMPLIANT
compliant unknown
20 Weeks
TE Connectivity
BLISTER PACK
0.098 inch
0.174 inch
0.7 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE
MALE MALE
NOT APPLICABLE
RECTANGULAR
SQ PIN-SKT
NO NO
150 Cycles
NO
NO
NO NO
NO NO
5000000000 Ω
BLACK
GLASS FILLED PCT-POLYESTER
NO NO
5A
0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
1
1 1
105 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
NO
31.5u inch
5 A
UL
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
7 7
94V-0 94V-0
1 1
GOLD (30) OVER NICKEL
e4

Compare 1241150-7 with alternatives

Compare 75160-102-07 with alternatives