TLW-103-01-T-D-RA vs MMT-103-01-F-DV feature comparison

TLW-103-01-T-D-RA Samtec Inc

Buy Now Datasheet

MMT-103-01-F-DV Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.198 inch 0.157 inch
0.06 inch 0.118 inch
0.3 inch 0.236 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD FLASH
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.1 inch 0.079 inch
0.1 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 1
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 4.78 mm
5.2 A
5.2 A 3 A
0.12 inch
0.1 mm 2 mm
SOLDER SURFACE MOUNT
6 6
1 1
3u inch
UL
94V-0

Compare TLW-103-01-T-D-RA with alternatives

Compare MMT-103-01-F-DV with alternatives