TLW-103-01-T-D-RA vs TSM-103-02-F-DV-A-TR feature comparison

TLW-103-01-T-D-RA Samtec Inc

Buy Now Datasheet

TSM-103-02-F-DV-A-TR Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
0.198 inch 0.2 inch
0.06 inch 0.15 inch
0.3 inch 0.3 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50) NOT SPECIFIED
Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm
5.2 A
5.2 A 7 A
0.12 inch
0.1 mm 2.54 mm
SOLDER SURFACE MOUNT
6 6
1 1
3u inch
UL
94V-0

Compare TLW-103-01-T-D-RA with alternatives

Compare TSM-103-02-F-DV-A-TR with alternatives