TLVH432CPK vs AP432Y-13 feature comparison

TLVH432CPK Texas Instruments

Buy Now Datasheet

AP432Y-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Part Package Code SOT-89 SOT-89
Package Description PLASTIC, SOT-89, 3 PIN ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V ADJUSTABLE FROM 1.24V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-XSSO-F3
JESD-609 Code e3 e0
Length 4.5 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Output Current-Max 0.08 A
Output Voltage-Max 1.258 V 1.252 V
Output Voltage-Min 1.222 V 1.227 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HLSOF SOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 138 ppm/°C 153.609 ppm/°C
Temperature Grade COMMERCIAL OTHER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 1.5%
Width 2.5 mm 2.48 mm
Base Number Matches 1 1
Supply Voltage-Min (Vsup) 1.24 V

Compare TLVH432CPK with alternatives

Compare AP432Y-13 with alternatives