TLV9062QDRQ1
vs
MCP6022-I/PREL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Package Description
HSOP, SOP8,.25
DIP, DIP8,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
2019-10-25
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
80 dB
74 dB
Common-mode Reject Ratio-Nom
103 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1800 µV
500 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e3
Length
4.905 mm
9.46 mm
Low-Bias
YES
YES
Low-Offset
NO
YES
Micropower
YES
NO
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUT LINE
IN-LINE
Packing Method
TR, 13 INCH
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
4.32 mm
Slew Rate-Nom
6.5 V/us
7 V/us
Supply Current-Max
1.6 mA
2.7 mA
Supply Voltage Limit-Max
6 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
10000
10000
Voltage Gain-Min
158489.3
31620
Wideband
NO
NO
Width
3.895 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
8
Average Bias Current-Max (IIB)
0.00015 µA
Qualification Status
Not Qualified
Compare TLV9062QDRQ1 with alternatives
Compare MCP6022-I/PREL with alternatives