TLV9062QDRQ1 vs MCP6022T-I/ST feature comparison

TLV9062QDRQ1 Texas Instruments

Buy Now Datasheet

MCP6022T-I/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description HSOP, SOP8,.25 TSSOP, TSSOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2019-10-25
Samacsys Manufacturer Texas Instruments Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 80 dB 74 dB
Common-mode Reject Ratio-Nom 103 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1800 µV 500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.905 mm 4.4 mm
Low-Bias YES YES
Low-Offset NO YES
Micropower YES NO
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUT LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 6.5 V/us 7 V/us
Supply Current-Max 1.6 mA 2.7 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 10000 10000
Voltage Gain-Min 158489.3 31620
Wideband NO NO
Width 3.895 mm 3 mm
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 8
Factory Lead Time 4 Weeks
Average Bias Current-Max (IIB) 0.00015 µA
Qualification Status Not Qualified

Compare TLV9062QDRQ1 with alternatives

Compare MCP6022T-I/ST with alternatives