TLV9002IDGKT
vs
AD8617ARZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
TSSOP,
ROHS COMPLIANT, MS-012AA, SOIC-8
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
63 dB
Common-mode Reject Ratio-Nom
90 dB
95 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1500 µV
2200 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
3 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
2
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
1.75 mm
Slew Rate-Nom
2 V/us
0.1 V/us
Supply Current-Max
0.15 mA
0.1 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1000
350
Voltage Gain-Min
158489
85000
Wideband
NO
Width
3 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
R-8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Average Bias Current-Max (IIB)
0.00078 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Qualification Status
Not Qualified
Compare TLV9002IDGKT with alternatives
Compare AD8617ARZ-REEL7 with alternatives