TLV9002IDGKT vs TLV9042IDR feature comparison

TLV9002IDGKT Texas Instruments

Buy Now Datasheet

TLV9042IDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, SOP, SOP8,.25
Reach Compliance Code compliant unknown
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 63 dB 75 dB
Common-mode Reject Ratio-Nom 90 dB 89 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1500 µV 2250 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 4.905 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 2 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUT LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 2 V/us 0.2 V/us
Supply Current-Max 0.15 mA 0.026 mA
Supply Voltage Limit-Max 6 V 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1000 350
Voltage Gain-Min 158489 316227
Wideband NO NO
Width 3 mm 3.895 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2020-05-14
Average Bias Current-Max (IIB) 0.000012 µA
Bias Current-Max (IIB) @25C 0.000012 µA
Input Offset Current-Max (IIO) 0.00003 µA
Neg Supply Voltage Limit-Max -3 V

Compare TLV9002IDGKT with alternatives

Compare TLV9042IDR with alternatives