TLV431BLPRM vs TLV431BLPRAG feature comparison

TLV431BLPRM onsemi

Buy Now Datasheet

TLV431BLPRAG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code TO-92 TO-92 (TO-226) 5.33mm Body Height
Package Description PLASTIC, TO-92, 3 PIN 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.02 A 0.02 A
Output Voltage-Max 1.252 V 1.252 V
Output Voltage-Min 1.228 V 1.228 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY BCY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 129.032 ppm/°C 129.032 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 29-10
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi

Compare TLV431BLPRM with alternatives

Compare TLV431BLPRAG with alternatives