TLV431BCPK
vs
AS431B1SA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ASTEC AMERICA INC
Part Package Code
SOT-89
Package Description
GREEN, PLASTIC, SOT-89, 3 PIN
,
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1996-01-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
4.525 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
Output Voltage-Max
1.246 V
2.541 V
Output Voltage-Min
1.234 V
2.449 V
Output Voltage-Nom
1.24 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSOF
SOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
138 ppm/°C
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
YES
Width
2.5 mm
2.435 mm
Base Number Matches
1
2
Package Equivalence Code
TO-243
Compare TLV431BCPK with alternatives
Compare AS431B1SA with alternatives