TLV4021S5YKAR
vs
ADCMP356YKSZ-REEL7
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
VFBGA,
|
SC-70, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-06-08
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Bias Current-Max (IIB) @25C |
0.005 µA
|
|
Input Offset Voltage-Max |
4000 µV
|
|
JESD-30 Code |
S-XBGA-B4
|
R-PDSO-G4
|
JESD-609 Code |
e1
|
e3
|
Length |
0.73 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
OPEN-DRAIN
|
PUSH-PULL
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSSOP
|
Package Equivalence Code |
BGA4,2X2,14
|
SOT-343R
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Response Time-Nom |
2000 ns
|
30 ns
|
Seated Height-Max |
0.4 mm
|
1.1 mm
|
Supply Current-Max |
0.005 mA
|
0.015 mA
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Matte Tin (Sn)
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.35 mm
|
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
0.73 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
KS-4
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare TLV4021S5YKAR with alternatives
Compare ADCMP356YKSZ-REEL7 with alternatives