-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53569-1-ND
|
DigiKey | IC COMPARATR 1 W/VOLT REF 4DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2912 In Stock |
|
$0.4288 / $1.1400 | Buy Now |
DISTI #
595-TLV4021S5YKAR
|
Mouser Electronics | Analog Comparators Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 RoHS: Compliant | 2411 |
|
$0.4430 / $1.1300 | Buy Now |
|
Ameya Holding Limited | 733580 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV4021S5YKAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV4021S5YKAR
Texas Instruments
Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-08 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.73 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 2000 ns | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.73 mm |
This table gives cross-reference parts and alternative options found for TLV4021S5YKAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV4021S5YKAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV4011QDCKRQ1 | Automotive small-size comparator with integrated reference 5-SC70 -40 to 125 | Texas Instruments | TLV4021S5YKAR vs TLV4011QDCKRQ1 |
MAX9645EUK+ | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5YKAR vs MAX9645EUK+ |
MAX9028EBT+ | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5YKAR vs MAX9028EBT+ |
MAX9644EBS+TG45 | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5YKAR vs MAX9644EBS+TG45 |
MAX9120EXK+ | SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5YKAR vs MAX9120EXK+ |
ADCMP361WYRJZ-RL7 | Single 0.275% Comparator and Reference with Dual Polarity Outputs | Analog Devices Inc | TLV4021S5YKAR vs ADCMP361WYRJZ-RL7 |
MAX920EUK+ | SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5YKAR vs MAX920EUK+ |
ADCMP354YKSZ-REEL7 | Comparator & 0.6 V Reference in 4-SC70 w/ Open-Drain Active-High Output | Analog Devices Inc | TLV4021S5YKAR vs ADCMP354YKSZ-REEL7 |
MAX9062EBS+ | Comparator, 1 Func, BICMOS, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-4 | Maxim Integrated Products | TLV4021S5YKAR vs MAX9062EBS+ |
MAX9063EBS+TG45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | TLV4021S5YKAR vs MAX9063EBS+TG45 |