TLV320AIC15CDBTR vs TLV320AIC15CDBT feature comparison

TLV320AIC15CDBTR Texas Instruments

Buy Now Datasheet

TLV320AIC15CDBT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP30,.25,20 GREEN, PLASTIC, SOP-30
Pin Count 30 30
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 3.3V DIGTAL SUPPLY, TLV320AIC15IDBTG4 THIS PART IS DELELTED FOR LEAF CLASS FIX IT ALSO REQUIRES 3.3V DIGTAL SUPPLY, TLV320AIC15IDBTG4 THIS PART IS DELELTED FOR LEAF CLASS FIX
Analog Input-Max 2 V 2 V
Filter YES YES
Input Code TWOS COMPLEMENT TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF SINGLE-ENDED/DIFF
JESD-30 Code R-PDSO-G30 R-PDSO-G30
Length 7.8 mm 7.8 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 30 30
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output VOLTAGE VOLTAGE
Output Code TWOS COMPLEMENT TWOS COMPLEMENT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP30,.25,20 TSSOP30,.25,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PROGRAMMABLE CODEC PROGRAMMABLE CODEC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 2 4

Compare TLV320AIC15CDBTR with alternatives

Compare TLV320AIC15CDBT with alternatives