TLV320AIC15CDBTR
vs
TLV320AIC15CDBTG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP30,.25,20
TSSOP, TSSOP30,.25,20
Pin Count
30
30
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 3.3V DIGTAL SUPPLY, TLV320AIC15IDBTG4 THIS PART IS DELELTED FOR LEAF CLASS FIX
IT ALSO REQUIRES 3.3V DIGTAL SUPPLY, TLV320AIC15IDBTG4 THIS PART IS DELELTED FOR LEAF CLASS FIX
Analog Input-Max
2 V
2 V
Filter
YES
YES
Input Code
TWOS COMPLEMENT
TWOS COMPLEMENT
Input Type
SINGLE-ENDED/DIFF
SINGLE-ENDED/DIFF
JESD-30 Code
R-PDSO-G30
R-PDSO-G30
Length
7.8 mm
7.8 mm
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
30
30
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output
VOLTAGE
VOLTAGE
Output Code
TWOS COMPLEMENT
TWOS COMPLEMENT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP30,.25,20
TSSOP30,.25,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PROGRAMMABLE CODEC
PROGRAMMABLE CODEC
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare TLV320AIC15CDBTR with alternatives
Compare TLV320AIC15CDBTG4 with alternatives