TLV320AIC1109PBS
vs
TLV320AIC1103PBSR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
TFQFP, TQFP32,.28SQ
GREEN, PLASTIC, TQFP-32
Pin Count
32
32
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Companding Law
A/MU-LAW
A/MU-LAW
Filter
YES
YES
Gain Tolerance-Max
1 dB
1 dB
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Linear Coding
15-BIT
15-BIT
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
32
32
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP32,.28SQ
TQFP32,.28SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
0.008 mA
0.007 mA
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PCM CODEC
PCM CODEC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
5 mm
Base Number Matches
1
1
ECCN Code
EAR99
Input Code
TWOS COMPLEMENT
Input Type
"SINGLE-ENDED,DIFF"
Number of Channels
2
Output
VOLTAGE
Output Code
TWOS COMPLEMENT
Compare TLV320AIC1109PBS with alternatives
Compare TLV320AIC1103PBSR with alternatives