-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV320AIC1103PBSR by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320AIC1103PBSR-ND
|
DigiKey | IC PCM CODEC 15-BIT 2.7V 32-TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4995 In Stock |
|
$5.6600 | Buy Now |
DISTI #
296-12748-1-ND
|
DigiKey | IC PCM CODEC 15-BIT 2.7V 32-TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3864 / $7.9500 | Buy Now |
DISTI #
595-TLV320AIC1103PSR
|
Mouser Electronics | Interface - CODECs 18-Bit Univ Bus Trnc vr W/3-St Otpt A 595-TLV320AIC1103PBS RoHS: Compliant | 864 |
|
$5.2200 / $8.7200 | Buy Now |
|
Rochester Electronics | TLV320AIC1103 Programmable PCM Codec With Microphone Amps & Speaker Driver RoHS: Compliant Status: Active Min Qty: 1 | 4995 |
|
$4.6200 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC1103PBSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC1103PBSR
Texas Instruments
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 1 dB | |
Input Code | TWOS COMPLEMENT | |
Input Type | "SINGLE-ENDED,DIFF" | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linear Coding | 15-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC1103PBSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC1103PBSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV320A1109PBSRG4 | Texas Instruments | Check for Price | A/MU-LAW, PCM CODEC, PQFP32, PLASTIC, TQFP-32 | TLV320AIC1103PBSR vs TLV320A1109PBSRG4 |
TLV320AIC1109PBSG4 | Texas Instruments | Check for Price | A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32 | TLV320AIC1103PBSR vs TLV320AIC1109PBSG4 |
TLV320AIC1103PBSG4 | Texas Instruments | Check for Price | A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32 | TLV320AIC1103PBSR vs TLV320AIC1103PBSG4 |
TLV320AIC1103PBS | Texas Instruments | $6.0858 | Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 | TLV320AIC1103PBSR vs TLV320AIC1103PBS |