TLV320AIC1103PBSR
vs
82V1054APF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
GREEN, PLASTIC, TQFP-32
TQFP-64
Pin Count
32
64
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Companding Law
A/MU-LAW
A/MU-LAW
Filter
YES
YES
Gain Tolerance-Max
1 dB
0.25 dB
Input Code
TWOS COMPLEMENT
Input Type
"SINGLE-ENDED,DIFF"
JESD-30 Code
S-PQFP-G32
S-PQFP-G64
JESD-609 Code
e4
e0
Length
5 mm
10 mm
Linear Coding
15-BIT
16-BIT
Moisture Sensitivity Level
3
3
Number of Channels
2
Number of Functions
1
1
Number of Terminals
32
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
VOLTAGE
Output Code
TWOS COMPLEMENT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
LFQFP
Package Equivalence Code
TQFP32,.28SQ
QFP64,.66SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.6 mm
Supply Current-Max
0.007 mA
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
PCM CODEC
PCM CODEC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
10 mm
Base Number Matches
1
1
Compare TLV320AIC1103PBSR with alternatives
Compare 82V1054APF with alternatives