TLV2262CP
vs
TLV2262MJGB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0008 µA
0.0008 µA
Common-mode Reject Ratio-Nom
75 dB
83 dB
Input Offset Voltage-Max
3000 µV
2500 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
Length
9.59 mm
9.58 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
0.55 V/us
0.55 V/us
Supply Voltage Limit-Max
16 V
16 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
670
710
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Package Equivalence Code
DIP8,.3
Packing Method
TUBE
Power
NO
Programmable Power
NO
Screening Level
MIL-STD-883
Slew Rate-Min
0.25 V/us
Supply Current-Max
0.5 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Gain-Min
25000
Wideband
NO
Compare TLV2262CP with alternatives
Compare TLV2262MJGB with alternatives