TLV1117-25CDCYG3 vs LR1117AS25X feature comparison

TLV1117-25CDCYG3 Texas Instruments

Buy Now Datasheet

LR1117AS25X LRC Leshan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC LESHAN RADIO CO LTD
Part Package Code SOT-223
Package Description SOP, SOT-223 , SOT-223
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.2 V
Dropout Voltage1-Nom 1.2 V 1.1 V
Input Voltage Absolute-Max 16 V 18 V
Input Voltage-Max 15 V 12 V
Input Voltage-Min 3.9 V 4 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Length 6.5 mm
Line Regulation-Max 0.006% 0.005%
Load Regulation-Max 0.01% 0.0125%
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A 1 A
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 3.5 mm
Base Number Matches 1 1

Compare TLV1117-25CDCYG3 with alternatives

Compare LR1117AS25X with alternatives