TLRC134A vs 200-MR feature comparison

TLRC134A Toshiba America Electronic Components

Buy Now Datasheet

200-MR DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP DATA DISPLAY PRODUCTS
Package Description PLASTIC, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.035 A
JESD-609 Code e0 e0
Luminous Intensity-Nom 90 mcd 15 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 75 °C 100 °C
Operating Temperature-Min -20 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 10.5 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 660 nm 635 nm
Shape ROUND ROUND
Size 5 mm 4.8 mm
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1
Additional Feature T-1 3/4
Color@Wavelength Red
Forward Voltage-Max 3 V
Lens Type TINTED DIFFUSED
Reverse Voltage-Max 5 V
T-code T-1 3/4
Viewing Angle 65 deg

Compare TLRC134A with alternatives

Compare 200-MR with alternatives