TLRC134A
vs
HLMP-3001
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOSHIBA CORP
|
HEWLETT PACKARD CO
|
Package Description |
PLASTIC, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.05 A
|
JESD-609 Code |
e0
|
e0
|
Luminous Intensity-Nom |
90 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
75 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
10.5 mm
|
8.8 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
660 nm
|
655 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
|
Base Number Matches |
1
|
7
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2 V
|
Lens Type |
|
DIFFUSED
|
T-code |
|
T-1 3/4
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare TLRC134A with alternatives
Compare HLMP-3001 with alternatives