TLP785F
vs
TLP781(BL-TP6,F)
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
DIP-4
|
LEAD FREE, PLASTIC, DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
50%
|
200%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.025 A
|
Forward Voltage-Max |
1.3 V
|
1.3 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Current Transfer Ratio-Nom |
|
200%
|
|
|
|
Compare TLP785F with alternatives
Compare TLP781(BL-TP6,F) with alternatives
-
TLP781(BL-TP6,F) vs TLP781(BL,F)
-
TLP781(BL-TP6,F) vs TLP785F(BL-TP7,F
-
TLP781(BL-TP6,F) vs TLP785(BLL-TP6,F
-
TLP781(BL-TP6,F) vs TLP785(BLL,F
-
TLP781(BL-TP6,F) vs TLP785(BL-TP6,F
-
TLP781(BL-TP6,F) vs TLP785(D4-GRL,F
-
TLP781(BL-TP6,F) vs TLP785F(D4-YH,F
-
TLP781(BL-TP6,F) vs TLP781F(D4GRH-T7,F)
-
TLP781(BL-TP6,F) vs TLP785F(D4,F