TLP781(BL-TP6,F)
vs
TLP781(BL,F)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
LEAD FREE, PLASTIC, DIP-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Toshiba
Toshiba
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
200%
200%
Current Transfer Ratio-Nom
200%
Dark Current-Max
100 nA
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.3 V
1.3 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
110 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
NO
NO
Base Number Matches
1
1
Compare TLP781(BL-TP6,F) with alternatives
TLP781(BL-TP6,F) vs TLP781(BL-LF6)
TLP781(BL-TP6,F) vs TLP785F(BL,F
TLP781(BL-TP6,F) vs TLP785(BLL,F
TLP781(BL-TP6,F) vs TLP785F(BL-TP7,F
TLP781(BL-TP6,F) vs TLP785(BL-TP6,F
TLP781(BL-TP6,F) vs TLP785(BLL-TP6,F
TLP781(BL-TP6,F) vs TLP785(BL,F
TLP781(BL-TP6,F) vs TLP785F(Y-TP7,F
TLP781(BL-TP6,F) vs TLP785(Y,F
Compare TLP781(BL,F) with alternatives
TLP781(BL,F) vs TLP781(BL-LF6)
TLP781(BL,F) vs TLP785F(BL,F
TLP781(BL,F) vs TLP785(BLL,F
TLP781(BL,F) vs TLP785F(BL-TP7,F
TLP781(BL,F) vs TLP785(BL-TP6,F
TLP781(BL,F) vs TLP785(BLL-TP6,F
TLP781(BL,F) vs TLP785(BL,F
TLP781(BL,F) vs TLP785F(Y-TP7,F
TLP781(BL,F) vs TLP785(Y,F