TLP785F(GRH-TP7
vs
EL816(S1)(Y)(TA)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
EVERLIGHT ELECTRONICS CO LTD
Package Description
DIP-4
ROHS COMPLIANT, COMPACT, SMD, DIP-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
150%
150%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.025 A
0.06 A
Forward Voltage-Max
1.3 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
110 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR, EMBOSSED, PLASTIC, 13 INCH
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
NO
YES
Base Number Matches
2
9
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Current Transfer Ratio-Nom
150%
Response Time-Max
0.000018 s
Compare TLP785F(GRH-TP7 with alternatives
Compare EL816(S1)(Y)(TA) with alternatives